KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355QD7LG134KH01L

DigiKey Part Number
490-KR355QD7LG134KH01LTR-ND - Tape & Reel (TR)
490-KR355QD7LG134KH01LCT-ND - Cut Tape (CT)
490-KR355QD7LG134KH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355QD7LG134KH01L
Description
CAP CER .13UF 1.25KV X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
0.154" (3.90mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.62000$25.62
10$17.91600$179.16
50$14.83900$741.95
100$13.63440$1,363.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$12.70838$5,083.35
800$12.11276$9,690.21
1,200$11.89589$14,275.07
2,000$11.59521$23,190.42
2,800$11.41945$31,974.46
4,000$11.25034$45,001.36
4,800$11.17024$53,617.15
Manufacturers Standard Package