
GRT155D70G106ME13D | |
---|---|
DigiKey Part Number | 490-GRT155D70G106ME13DTR-ND - Tape & Reel (TR) 490-GRT155D70G106ME13DCT-ND - Cut Tape (CT) 490-GRT155D70G106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155D70G106ME13D |
Description | CAP CER 10UF 4V X7T 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.26400 | $12.64 |
50 | $0.91300 | $45.65 |
100 | $0.80630 | $80.63 |
500 | $0.62978 | $314.89 |
1,000 | $0.57075 | $570.75 |
2,500 | $0.51220 | $1,280.50 |
5,000 | $0.47698 | $2,384.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45693 | $4,569.30 |
20,000 | $0.43260 | $8,652.00 |
30,000 | $0.42041 | $12,612.30 |
50,000 | $0.40689 | $20,344.50 |
70,000 | $0.40378 | $28,264.60 |
100,000 | $0.39140 | $39,140.00 |
120,000 | $0.38780 | $46,536.00 |