2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81C225KE13D

DigiKey Part Number
490-12241-2-ND - Tape & Reel (TR)
490-12241-1-ND - Cut Tape (CT)
490-12241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81C225KE13D
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81C225KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67080$33.54
100$0.58700$58.70
500$0.44724$223.62
1,000$0.40417$404.17
2,500$0.35885$897.12
5,000$0.33156$1,657.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30027$3,002.70
20,000$0.28233$5,646.60
30,000$0.27334$8,200.20
50,000$0.26339$13,169.50
70,000$0.25756$18,029.20
100,000$0.25197$25,197.00
Manufacturers Standard Package