Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70J224ME01W

DigiKey Part Number
490-GRM033D70J224ME01WTR-ND - Tape & Reel (TR)
490-GRM033D70J224ME01WCT-ND - Cut Tape (CT)
490-GRM033D70J224ME01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70J224ME01W
Description
CAP CER 0.22UF 6.3V X7T 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
50$0.19040$9.52
100$0.16340$16.34
500$0.11692$58.46
1,000$0.10264$102.64
2,500$0.08769$219.23
5,000$0.07871$393.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05919$1,775.70
60,000$0.05490$3,294.00
90,000$0.05457$4,911.30
Manufacturers Standard Package