
GRT155C81A225ME13D | |
---|---|
DigiKey Part Number | 490-12240-2-ND - Tape & Reel (TR) 490-12240-1-ND - Cut Tape (CT) 490-12240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A225ME13D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A225ME13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |