Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81A225KE13J

DigiKey Part Number
490-GRT155C81A225KE13JTR-ND - Tape & Reel (TR)
490-GRT155C81A225KE13JCT-ND - Cut Tape (CT)
490-GRT155C81A225KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81A225KE13J
Description
CAP CER 2.2UF 10V X6S 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81A225KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59900$5.99
50$0.42040$21.02
100$0.36460$36.46
500$0.26046$130.23
1,000$0.23598$235.98
2,500$0.21286$532.15
5,000$0.19478$973.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.16041$6,416.40
80,000$0.15199$12,159.20
120,000$0.14991$17,989.20
200,000$0.14035$28,070.00
400,000$0.13772$55,088.00
480,000$0.13647$65,505.60
Manufacturers Standard Package