
GRT155C81A225KE13J | |
---|---|
DigiKey Part Number | 490-GRT155C81A225KE13JTR-ND - Tape & Reel (TR) 490-GRT155C81A225KE13JCT-ND - Cut Tape (CT) 490-GRT155C81A225KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A225KE13J |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A225KE13J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.42040 | $21.02 |
100 | $0.36460 | $36.46 |
500 | $0.26046 | $130.23 |
1,000 | $0.23598 | $235.98 |
2,500 | $0.21286 | $532.15 |
5,000 | $0.19478 | $973.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.16041 | $6,416.40 |
80,000 | $0.15199 | $12,159.20 |
120,000 | $0.14991 | $17,989.20 |
200,000 | $0.14035 | $28,070.00 |
400,000 | $0.13772 | $55,088.00 |
480,000 | $0.13647 | $65,505.60 |