Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81A225KE13D

DigiKey Part Number
490-12239-2-ND - Tape & Reel (TR)
490-12239-1-ND - Cut Tape (CT)
490-12239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81A225KE13D
Description
CAP CER 2.2UF 10V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81A225KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65700$6.57
50$0.46140$23.07
100$0.40070$40.07
500$0.29478$147.39
1,000$0.26907$269.07
2,500$0.23651$591.27
5,000$0.21689$1,084.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19257$1,925.70
20,000$0.17374$3,474.80
30,000$0.17293$5,187.90
50,000$0.17202$8,601.00
70,000$0.17146$12,002.20
100,000$0.16837$16,837.00
120,000$0.16638$19,965.60
240,000$0.15964$38,313.60
250,000$0.15929$39,822.50
Manufacturers Standard Package