
GRT155C80J225ME01D | |
|---|---|
DigiKey Part Number | 490-12236-2-ND - Tape & Reel (TR) 490-12236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRT155C80J225ME01D |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J225ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74980 | $37.49 |
| 100 | $0.65850 | $65.85 |
| 500 | $0.50562 | $252.81 |
| 1,000 | $0.45843 | $458.43 |
| 2,500 | $0.40877 | $1,021.93 |
| 5,000 | $0.37886 | $1,894.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35426 | $3,542.60 |
| 20,000 | $0.33401 | $6,680.20 |
| 30,000 | $0.32388 | $9,716.40 |

