Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80J225KE01J

DigiKey Part Number
490-GRT155C80J225KE01JTR-ND - Tape & Reel (TR)
490-GRT155C80J225KE01JCT-ND - Cut Tape (CT)
490-GRT155C80J225KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80J225KE01J
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80J225KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78000$7.80
50$0.55180$27.59
100$0.48200$48.20
500$0.33764$168.82
1,000$0.32458$324.58
2,500$0.27566$689.15
5,000$0.26402$1,320.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.18380$9,190.00
100,000$0.17541$17,541.00
150,000$0.17121$25,681.50
250,000$0.16833$42,082.50
Manufacturers Standard Package