
GRT155C80J105KE01D | |
|---|---|
DigiKey Part Number | 490-12233-2-ND - Tape & Reel (TR) 490-12233-1-ND - Cut Tape (CT) 490-12233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80J105KE01D |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J105KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18170 | $18.17 |
| 500 | $0.13056 | $65.28 |
| 1,000 | $0.11485 | $114.85 |
| 2,500 | $0.09833 | $245.82 |
| 5,000 | $0.08838 | $441.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07793 | $779.30 |
| 20,000 | $0.07142 | $1,428.40 |
| 30,000 | $0.06816 | $2,044.80 |
| 50,000 | $0.06455 | $3,227.50 |
| 70,000 | $0.06244 | $4,370.80 |
| 100,000 | $0.06041 | $6,041.00 |

