
GRT155C80G225KE13D | |
---|---|
DigiKey Part Number | 490-GRT155C80G225KE13DTR-ND - Tape & Reel (TR) 490-GRT155C80G225KE13DCT-ND - Cut Tape (CT) 490-GRT155C80G225KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80G225KE13D |
Description | CAP CER 2.2UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.31940 | $31.94 |
500 | $0.23468 | $117.34 |
1,000 | $0.21086 | $210.86 |
2,500 | $0.18402 | $460.05 |
5,000 | $0.16788 | $839.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14912 | $1,491.20 |
20,000 | $0.14728 | $2,945.60 |
30,000 | $0.11323 | $3,396.90 |