
GRT155C71A105KE13D | |
---|---|
DigiKey Part Number | 490-GRT155C71A105KE13DTR-ND - Tape & Reel (TR) 490-GRT155C71A105KE13DCT-ND - Cut Tape (CT) 490-GRT155C71A105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C71A105KE13D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C71A105KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15161 | $379.02 |
5,000 | $0.13773 | $688.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12886 | $1,288.60 |
20,000 | $0.11929 | $2,385.80 |
30,000 | $0.11650 | $3,495.00 |