Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C2A5R0CA02D

DigiKey Part Number
490-GRT1555C2A5R0CA02DTR-ND - Tape & Reel (TR)
490-GRT1555C2A5R0CA02DCT-ND - Cut Tape (CT)
490-GRT1555C2A5R0CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C2A5R0CA02D
Description
CAP CER 5PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C2A5R0CA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15480$7.74
100$0.13170$13.17
500$0.09318$46.59
1,000$0.08141$81.41
2,500$0.06908$172.70
5,000$0.06169$308.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05672$567.20
20,000$0.05163$1,032.60
30,000$0.04908$1,472.40
50,000$0.04627$2,313.50
70,000$0.04462$3,123.40
100,000$0.04304$4,304.00
120,000$0.04229$5,074.80
240,000$0.03976$9,542.40
250,000$0.03963$9,907.50
Manufacturers Standard Package