
GRT1555C2A2R2CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A2R2CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A2R2CA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A2R2CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A2R2CA02D |
Description | CAP CER 2.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A2R2CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13150 | $13.15 |
| 500 | $0.09306 | $46.53 |
| 1,000 | $0.08131 | $81.31 |
| 2,500 | $0.06900 | $172.50 |
| 5,000 | $0.06161 | $308.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05332 | $533.20 |
| 20,000 | $0.04847 | $969.40 |
| 30,000 | $0.04604 | $1,381.20 |
| 50,000 | $0.04336 | $2,168.00 |
| 70,000 | $0.04179 | $2,925.30 |
| 100,000 | $0.04028 | $4,028.00 |
| 120,000 | $0.03957 | $4,748.40 |
| 240,000 | $0.03716 | $8,918.40 |
| 250,000 | $0.03704 | $9,260.00 |

