GRT1555C1H911FA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07910
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73,059
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,416
Unit Price: $0.82000
Datasheet
910 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H911FA02J

DigiKey Part Number
490-GRT1555C1H911FA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H911FA02J
Description
CAP CER 910PF 50V C0G 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
910 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H911FA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H911FA16DMurata Electronics0490-GCM1555C1H911FA16DTR-ND$0.07910Parametric Equivalent
GCM1555C1H911FA16JMurata Electronics73,059490-GCM1555C1H911FA16JCT-ND$0.82000Parametric Equivalent
GRT1555C1H911FA02DMurata Electronics3,416490-GRT1555C1H911FA02DCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06016$3,008.00
Manufacturers Standard Package