
GRT1555C1H6R8DA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H6R8DA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H6R8DA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H6R8DA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H6R8DA02D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H6R8DA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15100 | $7.55 |
100 | $0.12810 | $12.81 |
500 | $0.09048 | $45.24 |
1,000 | $0.07899 | $78.99 |
2,500 | $0.06697 | $167.43 |
5,000 | $0.05976 | $298.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05492 | $549.20 |
20,000 | $0.04996 | $999.20 |
30,000 | $0.04747 | $1,424.10 |
50,000 | $0.04473 | $2,236.50 |
70,000 | $0.04312 | $3,018.40 |
100,000 | $0.04158 | $4,158.00 |
120,000 | $0.04085 | $4,902.00 |
240,000 | $0.03839 | $9,213.60 |
250,000 | $0.03826 | $9,565.00 |