Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H4R7CA02J

DigiKey Part Number
490-GRT1555C1H4R7CA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H4R7CA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H4R7CA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H4R7CA02J
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H4R7CA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15600$7.80
100$0.13300$13.30
500$0.09394$46.97
1,000$0.08211$82.11
2,500$0.06970$174.25
5,000$0.06222$311.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05421$2,710.50
100,000$0.03579$3,579.00
150,000$0.03423$5,134.50
250,000$0.03414$8,535.00
Manufacturers Standard Package