
GRT1555C1H431FA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H431FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H431FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H431FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H431FA02D |
Description | CAP CER 430PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20040 | $10.02 |
100 | $0.17160 | $17.16 |
500 | $0.12332 | $61.66 |
1,000 | $0.10847 | $108.47 |
2,500 | $0.09278 | $231.95 |
5,000 | $0.08341 | $417.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.06956 | $1,391.20 |
30,000 | $0.06636 | $1,990.80 |
50,000 | $0.06283 | $3,141.50 |
70,000 | $0.06229 | $4,360.30 |