
GRM31C5C2J103FWA3L | |
---|---|
DigiKey Part Number | 490-GRM31C5C2J103FWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J103FWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J103FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J103FWA3L |
Description | CAP CER 10000PF 630V C0GNP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J103FWA3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.99100 | $39.91 |
50 | $3.06760 | $153.38 |
100 | $2.78110 | $278.11 |
500 | $2.33602 | $1,168.01 |
1,000 | $2.16228 | $2,162.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03760 | $4,075.20 |
4,000 | $1.96436 | $7,857.44 |
6,000 | $1.91275 | $11,476.50 |
10,000 | $1.85555 | $18,555.50 |
14,000 | $1.82210 | $25,509.40 |
20,000 | $1.78993 | $35,798.60 |
24,000 | $1.77468 | $42,592.32 |