Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H360GA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H360GA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H360GA02D |
Description | CAP CER 36PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H360GA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H360GA16D | Murata Electronics | 9,413 | 490-GCM1555C1H360GA16DCT-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H360GA16J | Murata Electronics | 0 | 490-GCM1555C1H360GA16JTR-ND | $0.06564 | Parametric Equivalent |
| GCQ1555C1H360GB01D | Murata Electronics | 0 | GCQ1555C1H360GB01D-ND | $0.42679 | Parametric Equivalent |
| GCQ1555C1H360GB01J | Murata Electronics | 0 | 490-GCQ1555C1H360GB01JTR-ND | $0.37914 | Parametric Equivalent |
| GRT1555C1H360GA02J | Murata Electronics | 0 | 490-GRT1555C1H360GA02JTR-ND | $0.06016 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06668 | $1,333.60 |


