
ZRA21MR60J476ME11L | |
---|---|
DigiKey Part Number | 490-ZRA21MR60J476ME11LTR-ND - Tape & Reel (TR) 490-ZRA21MR60J476ME11LCT-ND - Cut Tape (CT) 490-ZRA21MR60J476ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRA21MR60J476ME11L |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.094" L x 0.065" W (2.40mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.25200 | $32.52 |
50 | $2.46640 | $123.32 |
100 | $2.05960 | $205.96 |
500 | $1.82026 | $910.13 |
1,000 | $1.69480 | $1,694.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49932 | $4,497.96 |