
GRT1555C1H270FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H270FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H270FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H270FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H270FA02D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H270FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17180 | $17.18 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.10787 | $107.87 |
| 2,500 | $0.09218 | $230.45 |
| 5,000 | $0.08276 | $413.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07287 | $728.70 |
| 20,000 | $0.06668 | $1,333.60 |
| 30,000 | $0.06359 | $1,907.70 |
| 50,000 | $0.06016 | $3,008.00 |
| 70,000 | $0.05816 | $4,071.20 |
| 100,000 | $0.05624 | $5,624.00 |

