
GRT1555C1H241FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H241FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H241FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H241FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H241FA02D |
Description | CAP CER 240PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H241FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18750 | $18.75 |
| 500 | $0.13484 | $67.42 |
| 1,000 | $0.11872 | $118.72 |
| 2,500 | $0.10172 | $254.30 |
| 5,000 | $0.09152 | $457.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08075 | $807.50 |
| 20,000 | $0.07406 | $1,481.20 |
| 30,000 | $0.07071 | $2,121.30 |
| 50,000 | $0.06700 | $3,350.00 |
| 70,000 | $0.06483 | $4,538.10 |
| 100,000 | $0.06275 | $6,275.00 |

