
GRT1555C1H1R5CA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H1R5CA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H1R5CA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H1R5CA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H1R5CA02J |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H1R5CA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09768 | $48.84 |
| 1,000 | $0.08534 | $85.34 |
| 2,500 | $0.07245 | $181.12 |
| 5,000 | $0.06469 | $323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04336 | $2,168.00 |
| 100,000 | $0.04028 | $4,028.00 |
| 150,000 | $0.03874 | $5,811.00 |
| 250,000 | $0.03704 | $9,260.00 |
| 350,000 | $0.03604 | $12,614.00 |
| 500,000 | $0.03508 | $17,540.00 |

