Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H111FA02D

DigiKey Part Number
490-GRT1555C1H111FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H111FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H111FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H111FA02D
Description
CAP CER 110PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,671
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.19880$9.94
100$0.16910$16.91
500$0.12152$60.76
1,000$0.10674$106.74
2,500$0.09134$228.35
5,000$0.08288$414.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08384$838.40
20,000$0.07688$1,537.60
30,000$0.06636$1,990.80
50,000$0.06283$3,141.50
70,000$0.06076$4,253.20
100,000$0.05877$5,877.00
120,000$0.05783$6,939.60
240,000$0.05466$13,118.40
250,000$0.05450$13,625.00
Manufacturers Standard Package