Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1E681JA02J

DigiKey Part Number
490-GRT1555C1E681JA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1E681JA02JCT-ND - Cut Tape (CT)
490-GRT1555C1E681JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1E681JA02J
Description
CAP CER 680PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1E681JA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12180$6.09
100$0.10370$10.37
500$0.07260$36.30
1,000$0.06314$63.14
2,500$0.05314$132.85
5,000$0.04719$235.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50
100,000$0.03071$3,071.00
150,000$0.02945$4,417.50
250,000$0.02805$7,012.50
350,000$0.02724$9,534.00
500,000$0.02645$13,225.00
600,000$0.02608$15,648.00
1,200,000$0.02483$29,796.00
1,250,000$0.02476$30,950.00
Manufacturers Standard Package