
GCQ1555C1H2R3BB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H2R3BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R3BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R3BB01D |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R3BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.92200 | $9.22 |
50 | $0.65520 | $32.76 |
100 | $0.57460 | $57.46 |
500 | $0.38130 | $190.65 |
1,000 | $0.36081 | $360.81 |
2,500 | $0.33764 | $844.10 |
5,000 | $0.32548 | $1,627.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27083 | $2,708.30 |
20,000 | $0.24291 | $4,858.20 |
30,000 | $0.24186 | $7,255.80 |
50,000 | $0.24066 | $12,033.00 |
70,000 | $0.23994 | $16,795.80 |
100,000 | $0.23937 | $23,937.00 |
120,000 | $0.23681 | $28,417.20 |
240,000 | $0.22818 | $54,763.20 |
250,000 | $0.22773 | $56,932.50 |