
GRT1555C1E271FA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1E271FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E271FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E271FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E271FA02D |
Description | CAP CER 270PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
50 | $0.27160 | $13.58 |
100 | $0.23380 | $23.38 |
500 | $0.17024 | $85.12 |
1,000 | $0.15065 | $150.65 |
2,500 | $0.13020 | $325.50 |
5,000 | $0.11788 | $589.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10992 | $1,099.20 |
20,000 | $0.10839 | $2,167.80 |
30,000 | $0.09720 | $2,916.00 |
50,000 | $0.09250 | $4,625.00 |
70,000 | $0.08975 | $6,282.50 |
100,000 | $0.08711 | $8,711.00 |
120,000 | $0.08586 | $10,303.20 |
240,000 | $0.08164 | $19,593.60 |
250,000 | $0.08142 | $20,355.00 |