
GRT152C80J224KE13J | |
|---|---|
DigiKey Part Number | 490-GRT152C80J224KE13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT152C80J224KE13J |
Description | CAP CER 0.22UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT152C80J224KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.12094 | $6,047.00 |

