
GRT033R71A103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R71A103KE01DTR-ND - Tape & Reel (TR) 490-GRT033R71A103KE01DCT-ND - Cut Tape (CT) 490-GRT033R71A103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R71A103KE01D |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R71A103KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09290 | $9.29 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05599 | $55.99 |
| 2,500 | $0.04693 | $117.33 |
| 5,000 | $0.04150 | $207.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03383 | $507.45 |
| 30,000 | $0.03066 | $919.80 |
| 45,000 | $0.02908 | $1,308.60 |
| 75,000 | $0.02733 | $2,049.75 |
| 105,000 | $0.02630 | $2,761.50 |
| 150,000 | $0.02532 | $3,798.00 |

