
GRT033R70J222KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R70J222KE01DTR-ND - Tape & Reel (TR) 490-GRT033R70J222KE01DCT-ND - Cut Tape (CT) 490-GRT033R70J222KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R70J222KE01D |
Description | CAP CER 2200PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R70J222KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10680 | $5.34 |
| 100 | $0.09040 | $9.04 |
| 500 | $0.06298 | $31.49 |
| 1,000 | $0.05459 | $54.59 |
| 2,500 | $0.04578 | $114.45 |
| 5,000 | $0.04094 | $204.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03468 | $520.20 |
| 30,000 | $0.03146 | $943.80 |
| 45,000 | $0.03075 | $1,383.75 |

