
GRT033R70J103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R70J103KE01DTR-ND - Tape & Reel (TR) 490-GRT033R70J103KE01DCT-ND - Cut Tape (CT) 490-GRT033R70J103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R70J103KE01D |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R70J103KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.08880 | $8.88 |
| 500 | $0.06150 | $30.75 |
| 1,000 | $0.05336 | $53.36 |
| 2,500 | $0.04469 | $111.72 |
| 5,000 | $0.03953 | $197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02697 | $404.55 |
| 30,000 | $0.02665 | $799.50 |
| 45,000 | $0.02648 | $1,191.60 |
| 75,000 | $0.02629 | $1,971.75 |
| 105,000 | $0.02617 | $2,747.85 |
| 150,000 | $0.02532 | $3,798.00 |
| 180,000 | $0.02485 | $4,473.00 |
| 360,000 | $0.02354 | $8,474.40 |

