
GRM033R70J122JA01D | |
---|---|
DigiKey Part Number | 490-GRM033R70J122JA01DTR-ND - Tape & Reel (TR) 490-GRM033R70J122JA01DCT-ND - Cut Tape (CT) 490-GRM033R70J122JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J122JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J122JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12160 | $6.08 |
100 | $0.10350 | $10.35 |
500 | $0.07242 | $36.21 |
1,000 | $0.06298 | $62.98 |
2,500 | $0.05301 | $132.53 |
5,000 | $0.04707 | $235.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03506 | $1,577.70 |
75,000 | $0.03304 | $2,478.00 |
105,000 | $0.03186 | $3,345.30 |
150,000 | $0.03117 | $4,675.50 |