
GRT033R61C103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61C103KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61C103KE01DCT-ND - Cut Tape (CT) 490-GRT033R61C103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61C103KE01D |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61C103KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.08060 | $8.06 |
| 500 | $0.05558 | $27.79 |
| 1,000 | $0.04801 | $48.01 |
| 2,500 | $0.04006 | $100.15 |
| 5,000 | $0.03529 | $176.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02860 | $429.00 |
| 30,000 | $0.02583 | $774.90 |
| 45,000 | $0.02444 | $1,099.80 |
| 75,000 | $0.02291 | $1,718.25 |
| 105,000 | $0.02201 | $2,311.05 |
| 150,000 | $0.02115 | $3,172.50 |

