Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033D70J105ME13D

DigiKey Part Number
490-GRT033D70J105ME13DTR-ND - Tape & Reel (TR)
490-GRT033D70J105ME13DCT-ND - Cut Tape (CT)
490-GRT033D70J105ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033D70J105ME13D
Description
CAP CER 1UF 6.3V X7T 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033D70J105ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.54200$27.10
100$0.47300$47.30
500$0.32910$164.55
1,000$0.31571$315.71
2,500$0.28394$709.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21735$3,260.25
30,000$0.21138$6,341.40
45,000$0.20626$9,281.70
75,000$0.20529$15,396.75
105,000$0.20471$21,494.55
150,000$0.20080$30,120.00
180,000$0.19875$35,775.00
360,000$0.19183$69,058.80
375,000$0.19146$71,797.50
Manufacturers Standard Package