
GRT033C81A104KE01D | |
---|---|
DigiKey Part Number | 490-12232-2-ND - Tape & Reel (TR) 490-12232-1-ND - Cut Tape (CT) 490-12232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A104KE01D |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A104KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19880 | $9.94 |
100 | $0.17000 | $17.00 |
500 | $0.12104 | $60.52 |
1,000 | $0.09566 | $95.66 |
2,500 | $0.08116 | $202.90 |
5,000 | $0.07198 | $359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06018 | $902.70 |
30,000 | $0.05542 | $1,662.60 |
45,000 | $0.05304 | $2,386.80 |
75,000 | $0.05041 | $3,780.75 |
105,000 | $0.04887 | $5,131.35 |
150,000 | $0.04739 | $7,108.50 |
180,000 | $0.04669 | $8,404.20 |
360,000 | $0.04433 | $15,958.80 |
375,000 | $0.04421 | $16,578.75 |