Parametric Equivalent

GRT033C80J105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J105ME13DTR-ND - Tape & Reel (TR) 490-GRT033C80J105ME13DCT-ND - Cut Tape (CT) 490-GRT033C80J105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J105ME13D |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.34694 | $173.47 |
| 1,000 | $0.31184 | $311.84 |
| 2,500 | $0.27486 | $687.15 |
| 5,000 | $0.25260 | $1,263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21869 | $3,280.35 |
| 30,000 | $0.20563 | $6,168.90 |
| 45,000 | $0.19909 | $8,959.05 |
| 75,000 | $0.19185 | $14,388.75 |
| 105,000 | $0.18761 | $19,699.05 |
| 150,000 | $0.18354 | $27,531.00 |


