
GRT033C71A104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C71A104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C71A104KE01DCT-ND - Cut Tape (CT) 490-GRT033C71A104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C71A104KE01D |
Description | CAP CER 0.1UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C71A104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16530 | $16.53 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.10351 | $103.51 |
| 2,500 | $0.08833 | $220.83 |
| 5,000 | $0.07921 | $396.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06604 | $990.60 |
| 30,000 | $0.06072 | $1,821.60 |
| 45,000 | $0.05805 | $2,612.25 |
| 75,000 | $0.05510 | $4,132.50 |
| 105,000 | $0.05337 | $5,603.85 |
| 150,000 | $0.05171 | $7,756.50 |

