0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1HR30BA02D

DigiKey Part Number
490-GRT0335C1HR30BA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1HR30BA02DCT-ND - Cut Tape (CT)
490-GRT0335C1HR30BA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1HR30BA02D
Description
CAP CER 0.3PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1HR30BA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
50$0.11340$5.67
100$0.09620$9.62
500$0.06708$33.54
1,000$0.05821$58.21
2,500$0.04894$122.35
5,000$0.04336$216.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02697$404.55
30,000$0.02665$799.50
45,000$0.02648$1,191.60
75,000$0.02629$1,971.75
105,000$0.02617$2,747.85
150,000$0.02606$3,909.00
180,000$0.02600$4,680.00
360,000$0.02582$9,295.20
375,000$0.02577$9,663.75
Manufacturers Standard Package