
GRT0335C1H470JA02D | |
---|---|
DigiKey Part Number | 490-GRT0335C1H470JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H470JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H470JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H470JA02D |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.10540 | $5.27 |
100 | $0.08970 | $8.97 |
500 | $0.06224 | $31.12 |
1,000 | $0.05392 | $53.92 |
2,500 | $0.04518 | $112.95 |
5,000 | $0.03996 | $199.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01814 | $272.10 |
30,000 | $0.01791 | $537.30 |
45,000 | $0.01779 | $800.55 |
75,000 | $0.01765 | $1,323.75 |
105,000 | $0.01756 | $1,843.80 |
150,000 | $0.01748 | $2,622.00 |
180,000 | $0.01744 | $3,139.20 |
360,000 | $0.01730 | $6,228.00 |
375,000 | $0.01730 | $6,487.50 |