
GRT0335C1H110FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H110FA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H110FA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H110FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H110FA02D |
Description | CAP CER 11PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H110FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05196 | $779.40 |
| 30,000 | $0.04753 | $1,425.90 |
| 45,000 | $0.04532 | $2,039.40 |
| 75,000 | $0.04287 | $3,215.25 |
| 105,000 | $0.04143 | $4,350.15 |
| 150,000 | $0.04006 | $6,009.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.12830 | $12.83 |
| 500 | $0.09060 | $45.30 |
| 1,000 | $0.07909 | $79.09 |
| 2,500 | $0.06706 | $167.65 |
| 5,000 | $0.05984 | $299.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.13480 | $13.48 |
| 500 | $0.09504 | $47.52 |
| 1,000 | $0.08304 | $83.04 |
| 2,500 | $0.07041 | $176.03 |
| 5,000 | $0.06283 | $314.15 |

