330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E331JA02D

DigiKey Part Number
490-GRT0335C1E331JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E331JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E331JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E331JA02D
Description
CAP CER 330PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E331JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13820$6.91
100$0.11760$11.76
500$0.08304$41.52
1,000$0.07235$72.35
2,500$0.06117$152.93
5,000$0.05446$272.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04454$668.10
30,000$0.04303$1,290.90
45,000$0.04098$1,844.10
75,000$0.03880$2,910.00
Manufacturers Standard Package