
GRT31MR61C155KE01K | |
---|---|
DigiKey Part Number | 490-GRT31MR61C155KE01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31MR61C155KE01K |
Description | CAP CER 1.5UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MR61C155KE01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.59623 | $5,962.30 |