100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E101FA02D

DigiKey Part Number
490-GRT0335C1E101FA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E101FA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E101FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E101FA02D
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E101FA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.15780$7.89
100$0.13480$13.48
500$0.09504$47.52
1,000$0.08304$83.04
2,500$0.07041$176.03
5,000$0.06283$314.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05196$779.40
30,000$0.04753$1,425.90
45,000$0.04532$2,039.40
75,000$0.04287$3,215.25
105,000$0.04143$4,350.15
150,000$0.04006$6,009.00
Manufacturers Standard Package