Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMJN65C1H104JE01J

DigiKey Part Number
490-GRMJN65C1H104JE01JTR-ND - Tape & Reel (TR)
490-GRMJN65C1H104JE01JCT-ND - Cut Tape (CT)
490-GRMJN65C1H104JE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRMJN65C1H104JE01J
Description
CAP CER 0.1UF 50V C0G/NP0 0704
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0704 (1810 Metric)
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.71600$17.16
50$1.25960$62.98
100$1.11260$111.26
500$0.85214$426.07
1,000$0.81272$812.72
2,500$0.73616$1,840.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66402$6,640.20
20,000$0.63328$12,665.60
30,000$0.61731$18,519.30
50,000$0.59962$29,981.00
70,000$0.59543$41,680.10
Manufacturers Standard Package