
GRM55R5C1H243JD01L | |
---|---|
DigiKey Part Number | 490-1928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM55R5C1H243JD01L |
Description | CAP CER 0.024UF 50V C0G/NP0 2220 |
Customer Reference | |
Detailed Description | 0.024 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55R5C1H243JD01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |