Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72H474KW10L

DigiKey Part Number
490-GRM55DR72H474KW10LTR-ND - Tape & Reel (TR)
490-GRM55DR72H474KW10LCT-ND - Cut Tape (CT)
490-GRM55DR72H474KW10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72H474KW10L
Description
CAP CER 0.47UF 500V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72H474KW10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.63400$66.34
50$5.22720$261.36
100$4.79440$479.44
500$4.06232$2,031.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.91262$3,912.62
2,000$3.72254$7,445.08
3,000$3.62732$10,881.96
5,000$3.52180$17,609.00
7,000$3.46010$24,220.70
10,000$3.39114$33,911.40
12,000$3.37263$40,471.56
24,000$3.27786$78,668.64
25,000$3.27284$81,821.00
Manufacturers Standard Package