0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72E684KW01L

DigiKey Part Number
490-12023-2-ND - Tape & Reel (TR)
490-12023-1-ND - Cut Tape (CT)
490-12023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72E684KW01L
Description
CAP CER 0.68UF 250V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72E684KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.99900$49.99
50$3.87060$193.53
100$3.52370$352.37
500$2.93788$1,468.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.67799$2,677.99
2,000$2.53321$5,066.42
3,000$2.46069$7,382.07
5,000$2.38034$11,901.70
7,000$2.33336$16,333.52
10,000$2.28816$22,881.60
Manufacturers Standard Package