Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72E474KW01L

DigiKey Part Number
490-3548-2-ND - Tape & Reel (TR)
490-3548-1-ND - Cut Tape (CT)
490-3548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72E474KW01L
Description
CAP CER 0.47UF 250V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72E474KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$4.96800$49.68
50$4.15140$207.57
100$3.82220$382.22
500$3.20590$1,602.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86490$2,864.90
2,000$2.72228$5,444.56
3,000$2.68519$8,055.57
5,000$2.67219$13,360.95
7,000$2.66436$18,650.52
10,000$2.63135$26,313.50
12,000$2.62132$31,455.84
24,000$2.54162$60,998.88
25,000$2.53738$63,434.50
Manufacturers Standard Package